Dickies Redhawk Navy Trousers 38in W 32in L

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
429-101
Mfr. Part No.:
WD814 NVY 38 R
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Gender

Men

Colour

Navy

Leg Length

32in

Style

Trousers

Waist Size Imperial

38in

Material

Cotton, Polyester

Series

Redhawk

Knee Pad Pocket

Yes

Elasticated Waist

No

RoHS Status: Not Applicable

COO (Country of Origin):
CN