Portwest DX442 Black/Orange Trousers Comfortable, Durable 49in W 79cm L
- RS Stock No.:
- 361-411
- Mfr. Part No.:
- DX442OBR48
- Brand:
- Portwest
Subtotal (1 unit)*
£91.16
(exc. VAT)
£109.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £91.16 |
*price indicative
- RS Stock No.:
- 361-411
- Mfr. Part No.:
- DX442OBR48
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Gender | Unisex | |
Colour | Black/Orange | |
Leg Length | 79cm | |
Style | Trousers | |
Waist Size Imperial | 49in | |
Waist Size Metric | 124cm | |
Material | 8% Elastane, 92% Polyester | |
Series | DX442 | |
Material Properties | Comfortable, Durable | |
Select all | ||
---|---|---|
Brand Portwest | ||
Gender Unisex | ||
Colour Black/Orange | ||
Leg Length 79cm | ||
Style Trousers | ||
Waist Size Imperial 49in | ||
Waist Size Metric 124cm | ||
Material 8% Elastane, 92% Polyester | ||
Series DX442 | ||
Material Properties Comfortable, Durable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest DX4 Detachable Hi-Vis Holster Trouser is ergonomically designed and uses the targeted placement of dynamic 4X stretch fabrics to give maximum range of movement when working. The trouser features a high-rise back waistband with side elastication, ensuring protection in all working positions. Pre-bent top loading adjustable knee pad pockets, generously sized front pockets and multi-functional zip thigh pockets offers secure storage. Triple stitching throughout for maximum durability.
Large back zip pocket for multiple storage options
Rule pocket
Hammer loop for secure storage of work tools
Rule pocket
Hammer loop for secure storage of work tools