Portwest T601 Black Trousers Comfortable, Durable 44in W 79cm L
- RS Stock No.:
- 361-299
- Mfr. Part No.:
- T601BKR44
- Brand:
- Portwest
Subtotal (1 unit)*
£36.05
(exc. VAT)
£43.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.05 |
*price indicative
- RS Stock No.:
- 361-299
- Mfr. Part No.:
- T601BKR44
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 79cm | |
| Style | Trousers | |
| Waist Size Imperial | 44in | |
| Waist Size Metric | 56.5cm | |
| Material | 35% Cotton, 65% Polyester | |
| Series | T601 | |
| Material Properties | Comfortable, Durable | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 79cm | ||
Style Trousers | ||
Waist Size Imperial 44in | ||
Waist Size Metric 56.5cm | ||
Material 35% Cotton, 65% Polyester | ||
Series T601 | ||
Material Properties Comfortable, Durable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest PW3 Work Trouser with it's smooth lines and stylish cut offers superb working comfort. It offers an impressive range of pockets including double rule pocket and pre-shaped, top loading knee pad pockets. Premium features incorporate crotch gusset, hammer loop and reinforced panels for extra durability.
Reinforced utility pocket
Gripper elasticated inner waistline helping keep upper body garments in place
Triple stitched seams for extra durability
Gripper elasticated inner waistline helping keep upper body garments in place
Triple stitched seams for extra durability
Related links
- Portwest T601 Black Trousers Comfortable, Durable 41in W 79cm L
- Portwest T601 Black Trousers Comfortable, Durable 28in W 79cm L
- Portwest T601 Black Trousers Comfortable, Durable 34in W 79cm L
- Portwest T601 Black Trousers Comfortable, Durable 46in W 79cm L
- Portwest T601 Black Trousers Comfortable, Durable 30in W 79cm L
- Portwest T601 Black Trousers Comfortable, Durable 38in W 79cm L
- Portwest T601 Black Trousers Comfortable, Durable 36in W 79cm L
- Portwest T601 Black Trousers Comfortable, Durable 48in W 79cm L
