Portwest C070 Black Trousers Oil Resistant, Waterproof 30 → 32in W 84cm L

Unavailable
RS will no longer stock this product.
RS Stock No.:
216-890
Mfr. Part No.:
C070BKTS
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Gender

Unisex

Colour

Black

Leg Length

84cm

Style

Trousers

Waist Size Imperial

30 → 32in

Waist Size Metric

76 → 80cm

Material

Cotton, Polyester

Series

C070

Material Properties

Oil Resistant, Waterproof

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Chef Pants feature a Texpel coating that repels liquids, offering protection from spillages. Designed for comfort and functionality, they include two side pockets and a fully elasticated waist with a draw cord for an adjustable fit. Practical and stylish, these pants are ideal for catering professionals, keeping the wearer cool in hot environments while maintaining a professional appearance.

Back pocket
Side pockets
3 pockets for ample storage
Machine washable at 60°C