Subtotal (1 unit)*
£39.64
(exc. VAT)
£47.57
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.64 |
*price indicative
- RS Stock No.:
- 667-219
- Mfr. Part No.:
- 628-SET
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Sub Type | Socket Sets | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Sub Type Socket Sets | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Engine drain socket set is your essential tool for efficient engine maintenance, providing 17 precision-engineered imprints designed for oil drain operations. This comprehensive set includes various sizes, featuring male and female squares with their respective dimensions, ensuring versatility and compatibility with a range of vehicles. With its Durable construction and a weight of just over 1kg, this socket set promises reliability in demanding conditions while maintaining easy manoeuvrability. Perfect for both professionals and DIY enthusiasts, this set is a must-have for any automotive toolkit, ensuring you can tackle engine tasks with confidence and ease.
Includes 17 different 3/8 inch imprints for versatile applications
Features multiple sizes: male square and female square for enhanced capability
Durably constructed to withstand the rigours of automotive maintenance
Lightweight design ensures ease of use and transport
Backed by the SAM TOOL guarantee for customer peace of mind
Guaranteed for unlimited time under normal usage conditions

