Bott 6 Drawer Steel Wheeled

Subtotal (1 unit)*

£1,264.50

(exc. VAT)

£1,517.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,264.50

*price indicative

RS Stock No.:
660-968
Mfr. Part No.:
16927155.16
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Trolley

Material

Steel

Number of Drawers

6

Wheeled

Yes

Length

550mm

Width

1300mm

Height

965mm

Sub Type

Trolley

Load Capacity

200kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso maintenance trolley is designed to meet the rigorous demands of any workspace, combining functionality with robust construction. This trolley features a fully welded steel housing with a light grey powder-coated finish, providing durability and resistance to wear. Equipped with six drawers of varying heights, alongside a cupboard section, it offers ample storage for tools and equipment in an organised manner. The trolley’s independent storage sections, complete with 100% extension drawers that include drawer blocking, ensure safe and easy access. With a solid load capacity and mobility granted by 125mm diameter castors, this trolley enhances efficiency in tasks, making it an indispensable asset for professionals.

Robust steel housing ensures durability and resistance to damage

Powder coated finish provides a professional aesthetic and additional protection

Independent storage sections allow efficient organisation of tools and equipment

Six fully extended drawers facilitate easy access to items, featuring blocking for safety

Varied drawer heights accommodate different storage needs, with capacities up to 50 kg

A cupboard section with a reinforced door and galvanised steel shelf enhances storage versatility

Related links