Bott 6 Drawer Steel Wheeled
- RS Stock No.:
- 660-960
- Mfr. Part No.:
- 16927155.24
- Brand:
- Bott
Subtotal (1 unit)*
£1,264.50
(exc. VAT)
£1,517.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,264.50 |
*price indicative
- RS Stock No.:
- 660-960
- Mfr. Part No.:
- 16927155.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Product Type | Trolley | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 550mm | |
| Width | 1300mm | |
| Height | 965mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Product Type Trolley | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 550mm | ||
Width 1300mm | ||
Height 965mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is designed to facilitate efficient storage and accessibility in any workshop or garage environment. Featuring a robust, fully welded steel housing, it boasts double, independent storage sections and push-pull handles for easy manoeuvrability. This trolley comes equipped with six drawers that extend fully, providing ample space for tools and equipment, while a cupboard section with a reinforced door and a galvanised steel shelf adds to its durability and functionality. Finished in a sleek powder coat in RAL 3004 crimson red and RAL 7035 light grey, it is not only practical but also aesthetically pleasing. The trolleys dimensions of 1300x550x965mm and a gross weight of 114.23 kg ensure it remains sturdy and stable during use.
Made from fully welded sheet steel for exceptional durability
Designed with an independent storage configuration for flexibility
Features 125mm diameter castors for ease of movement
Capable of holding a total load of 50 kg per drawer
Includes a reinforced cupboard with a galvanised steel shelf supporting up to 75 kg
User friendly push pull handles for effortless transport
Finished in resilient powder coated paint for a longer lasting appearance
Drawer configuration includes varied heights to accommodate different tools
