Bott Steel Louvred Panel Trolley, 1000 x 650 x 1600mm

Subtotal (1 unit)*

£670.55

(exc. VAT)

£804.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£670.55

*price indicative

RS Stock No.:
660-771
Mfr. Part No.:
14026027.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Louvred Panel

Platform Dimensions

1000 x 650 x 1600mm

Wheel Features

Swivel

Weight Class

Heavy Duty

Frame Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott heavy duty 4 louvre panel trolley is engineered for versatility and robust functionality. Its double-sided design, crafted from durable sheet steel, ensures optimal strength and stability for transporting a range of items. Featuring a powder-coated finish in RAL 5010 gentian blue and RAL 7035 light grey, this trolley not only boasts aesthetic appeal but also long-lasting resistance to wear. With dimensions of 1000mm in width, 650mm in depth, and 1600mm in height, it provides ample storage space on the horizontal wall panels. Equipped with a convenient push/pull handle and smooth-rolling 125mm diameter castors, this trolley is designed for easy manoeuvrability, making it an essential addition to any workspace or warehouse environment.

Constructed from heavy duty sheet steel for superior durability

Double sided design optimises storage and accessibility

Powder coated surface ensures a long lasting, attractive finish

Available in striking gentian blue and light grey colour options

Generously sized at 1000mm wide to accommodate various items

Easy to move with 125mm smooth rolling castors

Designed with a practical push or pull handle for enhanced usability

Ideal for warehouse, workshop, or any demanding operational setting

Related links