Subtotal (1 unit)*
£369.07
(exc. VAT)
£442.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £369.07 |
*price indicative
- RS Stock No.:
- 660-692
- Mfr. Part No.:
- 16917160.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Wheel Type | Swivel | |
| Product Type | Trolley | |
| Weight Class | High Load Capacity | |
| Frame Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Wheel Type Swivel | ||
Product Type Trolley | ||
Weight Class High Load Capacity | ||
Frame Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel trolley is an exceptionally robust solution designed to facilitate efficient transport and organisation of materials. Crafted from durable steel, this double-sided trolley is equipped with six easily accessible panels, making it ideal for a variety of professional settings. Its integral handle and smooth 100mm diameter castors provide effortless manoeuvrability, while the sleek powder-coated finish in RAL 7035 light grey and RAL 3004 crimson red not only enhances durability but also adds a touch of style. Measuring 1000mm in width, 550mm in depth, and 1250mm in height, this versatile trolley can support a maximum weight of 28kg, ensuring the safe movement of goods wherever its needed.
Constructed with robust sheet steel for enhanced durability
Double sided design allows for optimal organisation and access
Integral handle promotes easy handling and manoeuvrability
100mm diameter castors provide smooth movement over various surfaces
Powder coated finish ensures resistance to wear and tear
Available in a stylish combination of light grey and crimson red
Capable of supporting a maximum weight of 28kg for versatile applications
Compact dimensions make it suitable for both storage and transport needs
Related links
- Bott Steel Swivel Trolley
- Bott Steel Swivel Trolley, 200 kg Load
- Bott Sheet Metal Swivel Trolley
- RS PRO 3 Steel Swivel Trolley 150 kg Load, 460 mm
- SAM 1 Steel Swivel Trolley 9.8 kg Load
- SCHAEFFLER Steel Swivel Trolley, 60 kg Load
- FIMM 3 Stainless Steel Swivel Trolley 120 kg Load, 400 mm
- SAM 6 Metal Swivel Trolley


