Bott 7 Drawer Steel Wheeled

Subtotal (1 unit)*

£1,259.20

(exc. VAT)

£1,511.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,259.20

*price indicative

RS Stock No.:
660-313
Mfr. Part No.:
16927127.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Trolley

Material

Steel

Number of Drawers

7

Wheeled

Yes

Length

6mm

Width

1050mm

Height

980mm

Sub Type

Trolley

Load Capacity

200kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso maintenance trolley with seven drawers offers an efficient storage solution for any workspace. Designed with a robust, fully welded steel housing, this trolley features dual independent storage sections for optimal organisation. The durable powder-coated finish in gentian blue and light grey enhances its aesthetic appeal while ensuring long-lasting quality. Each drawer is equipped with 100% extension, blocking mechanisms, and a load capacity of 50kg, catering to various tools and equipment. Its practical dimensions, coupled with 125mm diameter castors, ensure easy mobility, making it an ideal companion for maintenance tasks across various environments.

Constructed from sheet steel for robust durability

Equipped with drawer blocking for safety during use

Includes a reinforced cupboard section for secure storage

Finished in a durable powder coat for enhanced longevity

Offers a maximum shelf load capacity of 75kg

Compact dimensions of 1050x600x980mm for space efficiency

Supplied with push pull handles for easy manoeuvrability

Comes with a practical drawer configuration to meet varied storage needs

Related links