Subtotal (1 unit)*
£1,517.57
(exc. VAT)
£1,821.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,517.57 |
*price indicative
- RS Stock No.:
- 660-277
- Mfr. Part No.:
- 16927153.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Product Type | Trolley | |
| Wheeled | Yes | |
| Length | 6mm | |
| Width | 1300mm | |
| Height | 980mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Product Type Trolley | ||
Wheeled Yes | ||
Length 6mm | ||
Width 1300mm | ||
Height 980mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott maintenance trolley is designed for efficient organisation and storage in workshop environments. Featuring a robust, fully welded steel housing, this trolley combines functionality with durable construction. It includes six 100% extension drawers with a locking mechanism, ensuring secure handling of tools and equipment. Its versatile configuration comprises a cupboard section with a reinforced door and an accompanying galvanised steel shelf, offering additional heavy-duty storage. Designed with practicality in mind, the trolley rolls smoothly on 125mm diameter castors, making it easy to manoeuvre across various surfaces. Finished in a resilient powder coat paint in light grey, this trolley not only provides a professional appearance but is also built to withstand the rigours of daily use, making it an essential addition to any maintenance or workshop setting.
Sturdy construction with fully welded steel housing for durability
Six drawers with full extension and blocking to maximise accessibility
Independent storage sections allow for organised tool and equipment placement
Generous drawer load capacity of 50 kg supports a wide range of tools
Cupboard section equipped with a single, reinforced door for secure storage
Galvanised steel shelf capable of supporting up to 75 kg for added utility
125mm diameter castors facilitate smooth movement around workspaces
Powder coated finish in RAL 7035 light grey for a professional look and resistance to wear
