Bott Wheeled Trolley, Steel
- RS Stock No.:
- 660-131
- Mfr. Part No.:
- 16927120.24
- Brand:
- Bott
Subtotal (1 unit)*
£1,115.90
(exc. VAT)
£1,339.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,115.90 |
*price indicative
- RS Stock No.:
- 660-131
- Mfr. Part No.:
- 16927120.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Trolley | |
| Material | Steel | |
| Wheeled | Yes | |
| Length | 6mm | |
| Width | 1050mm | |
| Height | 980mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Trolley | ||
Material Steel | ||
Wheeled Yes | ||
Length 6mm | ||
Width 1050mm | ||
Height 980mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is an innovative organisation solution designed specifically for professional environments requiring efficient storage and mobility. Engineered with a robust, fully welded steel housing, it offers a secure and dependable structure for tools and materials. The trolley features an impressive five drawers, each with a generous load capacity, ensuring heavy items are easily accessible. Its sleek design includes a lino top, making it a practical workspace for maintenance tasks, while the durable powder-coated finish in striking crimson red combined with light grey accents enhances any workshop's aesthetic. With 125mm diameter castors for smooth manoeuvrability, this trolley is both functional and stylish.
Five drawers allow for extensive storage capacity and organisation
Each drawer offers a remarkable load capacity of up to 50kg
Constructed from high quality sheet steel for durability
Lino top provides a functional work surface for various tasks
With a shelf load capacity of 75kg, it can support heavier items with ease
125mm diameter castors ensure effortless movement across floors
The powder coated finish is both visually appealing and resistant to wear
Includes a cupboard section with a reinforced door for secure storage
Designed with push pull handles for convenient transportation
