Subtotal (1 unit)*
£1,230.05
(exc. VAT)
£1,476.06
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,230.05 |
*price indicative
- RS Stock No.:
- 659-934
- Mfr. Part No.:
- 16927123.19
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Trolley | |
| Material | Steel | |
| Wheeled | Yes | |
| Length | 6mm | |
| Width | 1050mm | |
| Height | 980mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Trolley | ||
Material Steel | ||
Wheeled Yes | ||
Length 6mm | ||
Width 1050mm | ||
Height 980mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is designed to enhance efficiency in workspace organisation. Featuring a robust, fully welded steel housing, this trolley is perfect for both storage and mobility. With six spacious drawers that offer 100% extension, securing and accessing tools is effortless. The trolley boasts a high-capacity cupboard section with a single reinforced door, complemented by a durable lino top, making it ideal for workshop tasks. Finished in a stylish RAL 7016 anthracite grey combined with RAL 7035 light grey, this trolley not only meets practical needs but also adds a contemporary touch to any workspace. Its design accommodates various drawer configurations to suit your organisational requirements, ensuring that every tool has its place.
Constructed from high quality sheet steel for durability
Includes six drawers with a load capacity of 50 kg each for efficient storage
Comes equipped with 125 mm diameter castors for easy manoeuvrability
Features a reinforced cupboard section with a shelf capable of holding 75 kg
Robust design includes double independent storage sections for functional use
Finished with durable powder coated paint for long lasting performance
Optimised drawer heights to accommodate a variety of tools and equipment
Lino top surface provides a practical workspace for tasks where a solid surface is needed
