Subtotal (1 unit)*
£900.86
(exc. VAT)
£1,081.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £900.86 |
*price indicative
- RS Stock No.:
- 659-684
- Mfr. Part No.:
- 10401030.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Trolley | |
| Material | Sheet Steel | |
| Wheeled | Yes | |
| Length | 710mm | |
| Width | 710mm | |
| Height | 1020mm | |
| Colour | Grey RAL 7035 | |
| Sub Type | Trolley | |
| Load Capacity | 300kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Trolley | ||
Material Sheet Steel | ||
Wheeled Yes | ||
Length 710mm | ||
Width 710mm | ||
Height 1020mm | ||
Colour Grey RAL 7035 | ||
Sub Type Trolley | ||
Load Capacity 300kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Bott Tool Chests & Tool Cabinet, 300kg Load Capacity, 1020mm Height - 10401030.16
This tool chest & tool cabinet provides mobile storage for workshop tools and components in industrial settings. It combines a robust sheet-steel construction with a wheeled design to support routine movement around production floors, maintenance bays and assembly lines. The unit is finished in a NEUTRAL grey tone suitable for technical environments and is sized to integrate with standard workbench layouts.
Features and Benefits:
• Sheet-steel construction delivers Durable daily-use performance
• Wheeled configuration allows Rapid relocation across shop floors
• 300kg load capacity supports heavy tool sets and equipment
• Industrial finish resists Visual wear in technical environments
• Substantial height provides organised vertical storage space
• Wheeled configuration allows Rapid relocation across shop floors
• 300kg load capacity supports heavy tool sets and equipment
• Industrial finish resists Visual wear in technical environments
• Substantial height provides organised vertical storage space
Applications
• Suitable for on-site maintenance teams in automation facilities
• Ideal for electronics workshops organising instrument kits
• Used for electrical fit-out crews storing handheld tools
• Can be used for mechanical workshops transporting parts between stations
• Ideal for electronics workshops organising instrument kits
• Used for electrical fit-out crews storing handheld tools
• Can be used for mechanical workshops transporting parts between stations
How stable is the unit when fully loaded?
Stability is maintained by the low centre of gravity inherent in the design and the wheels are specified to support the total 300kg load without compromising mobility.
What material considerations affect lifespan in workshop use?
The sheet-steel body offers resistance to abrasion and mechanical impact typical of industrial handling, aiding service life under regular operational conditions.
How does the finish integrate with existing workshop systems?
The grey RAL 7035 finish provides a consistent, NEUTRAL appearance that complements standard industrial equipment and reduces Visual contrast in technical areas.
Will the trolley fit through standard workshop accessways?
The width and length dimensions are configured to allow passage through typical service routes and between benches while maximising usable storage footprint.
