Bott Wheeled Trolley, Steel
- RS Stock No.:
- 659-682
- Mfr. Part No.:
- 12501016.16
- Brand:
- Bott
Subtotal (1 unit)*
£171.88
(exc. VAT)
£206.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.88 |
*price indicative
- RS Stock No.:
- 659-682
- Mfr. Part No.:
- 12501016.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Trolley | |
| Material | Steel | |
| Wheeled | Yes | |
| Length | 28mm | |
| Width | 1000mm | |
| Height | 900mm | |
| Sub Type | Door | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Trolley | ||
Material Steel | ||
Wheeled Yes | ||
Length 28mm | ||
Width 1000mm | ||
Height 900mm | ||
Sub Type Door | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott CNC panel trolley door kit offers a robust solution for securely enclosing one side of your CNC panel trolley. Designed with reinforced and lockable doors, this kit ensures a high level of durability and functionality. Finished in a light grey powder coat (RAL 7035), it not only enhances aesthetic appeal but also guarantees long-lasting protection against wear. Measuring 1000x28x900mm, it is optimally sized to fit perfectly with your existing setup. The thoughtful construction utilises sheet steel to provide structural integrity, making it ideal for demanding environments. This door kit not only serves practical purposes but also aligns with the modern requirements for safety and efficiency in workspace management.
Reinforced and lockable doors provide enhanced security for stored items
Light grey powder coating offers a clean and professional appearance
Constructed from durable sheet steel for maximum strength and longevity
Optimised dimensions of 1000x28x900mm ensure a perfect fit for your existing CNC panel trolley
Easy to integrate into your workspace, enhancing organisation and protection
Main RAL colour of RAL 7035 guarantees a modern and clean look
Ideal for a variety of applications, including workshops and garages
Related links
- Bott Steel Wheeled
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Connector Wrenches
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Draw Wires & Fish Tapes
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
