Bott Steel Wheeled

Subtotal (1 unit)*

£670.55

(exc. VAT)

£804.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£670.55

*price indicative

RS Stock No.:
659-299
Mfr. Part No.:
14026029.16
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Trolley

Material

Steel

Wheeled

Yes

Length

650mm

Width

1000mm

Height

1600mm

Sub Type

Louvred Panel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott heavy duty perfo trolley is expertly designed for versatile storage and effortless mobility in various work environments. Constructed from robust sheet steel, this double-sided trolley features horizontal wall panels that can be mounted vertically or at an incline, ensuring easy access to tools and materials. Equipped with a convenient push/pull handle, it glides smoothly on 125mm diameter casters, making it ideal for dynamic settings. Finished in a durable light grey powder coat paint, this trolley combines functionality with a sleek appearance, perfectly fitting any workspace aesthetic. Its compact dimensions of 1000mm x 650mm x 1600mm ensure it occupies minimal floor space while offering substantial storage capacity, making it an essential asset for efficient organisation and transport.

Heavy duty construction provides durability and resilience for daily use

Double sided design allows for maximum storage accessibility

Adjustable horizontal wall panels enhance storage flexibility

push or pull handle ensures ease of movement across any surface

125mm diameter castors enable smooth and effortless manoeuvrability

Finished in light grey powder coat for long lasting protection and aesthetics

Compact dimensions optimise space without compromising on storage capacity

Ideal for storing tools and materials securely in various work settings

Related links