Bott Wheeled Trolley, Steel
- RS Stock No.:
- 659-272
- Mfr. Part No.:
- 16927141.24
- Brand:
- Bott
Subtotal (1 unit)*
£676.13
(exc. VAT)
£811.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £676.13 |
*price indicative
- RS Stock No.:
- 659-272
- Mfr. Part No.:
- 16927141.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Product Type | Trolley | |
| Wheeled | Yes | |
| Length | 6mm | |
| Width | 1050mm | |
| Height | 980mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Product Type Trolley | ||
Wheeled Yes | ||
Length 6mm | ||
Width 1050mm | ||
Height 980mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley is designed to streamline your workspace and enhance organisational efficiency. Featuring a robust, fully welded steel housing, this trolley offers dual storage sections to accommodate a variety of tools and materials with ease. Its multiplex top ensures a sturdy work surface ideal for maintenance tasks, while the push-pull handles and 125mm diameter castors provide exceptional mobility. Finished in durable powder coat paint in a striking crimson red and complemented by a light grey, this trolley not only performs well but also stands out in any environment. The double cupboard section with twin reinforced doors and galvanised steel shelves highlights its practical design, making it indispensable for any workshop or maintenance setting.
Constructed from robust sheet steel for exceptional durability
Dual independent storage sections for versatile organisation
Multiplex worktop offers a reliable surface for maintenance tasks
Easy mobility with 125mm diameter castors and push pull handles
Double cupboard section with twin reinforced doors for secure storage
Galvanised steel shelves support significant weight, accommodating various items
Designed to comply with heavy load capacities for shelves and drawers
