Subtotal (1 unit)*
£827.91
(exc. VAT)
£993.49
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £827.91 |
*price indicative
- RS Stock No.:
- 659-201
- Mfr. Part No.:
- 10403013.11
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Sheet Steel | |
| Product Type | Trolley | |
| Wheeled | Yes | |
| Length | 600mm | |
| Width | 1115mm | |
| Height | 1150mm | |
| Colour | Gentian Blue | |
| Sub Type | Louvred Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Sheet Steel | ||
Product Type Trolley | ||
Wheeled Yes | ||
Length 600mm | ||
Width 1115mm | ||
Height 1150mm | ||
Colour Gentian Blue | ||
Sub Type Louvred Panel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott CNC panel trolley is expertly designed to cater for the needs of professionals in high-demand environments. Its robust structure features central louvre panels, enabling efficient organisation and easy access to tools, while the spacious three-piece top tray provides a practical surface, accommodating up to 24 tool blocks. Finished in a durable powder coat, available in RAL 7035 light grey and RAL 5010 gentian blue, this trolley not only offers superior functionality but also adds a sleek aesthetic touch to your workspace. With dimensions of 1115 mm in width, 600 mm in depth, and 1150 mm in height, it is designed to seamlessly fit into any workshop setting, ensuring all your essential tools are within reach.
Robust design with central louvre panels for effective tool organisation
Three piece top tray equipped with mat, suitable for holding up to 24 tool blocks
Durable powder coated finish for enhanced longevity and wear resistance
Available in a stylish gentian blue finish, complemented by a light grey option
Compact dimensions make it ideal for varied workshop environments
Constructed from sheet steel to ensure stability and strength
Additional practical specifications include a gross weight of 70 kg, providing sturdy support
Related links
- Bott Wheeled
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
