Bott Wheeled Trolley, Steel

Subtotal (1 unit)*

£755.03

(exc. VAT)

£906.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£755.03

*price indicative

RS Stock No.:
659-164
Mfr. Part No.:
14026030.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Trolley

Material

Steel

Wheeled

Yes

Length

650mm

Width

1000mm

Height

1600mm

Sub Type

Louvred Panel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott perfo heavy duty trolley is designed for optimal functionality and versatility in various environments. Constructed from robust sheet steel, it accommodates both vertical and inclined configurations, catering to diverse workspace needs. The trolley features double-sided access, making it ideal for high-demand scenarios. With a durable powder coat finish in a striking gentian blue and light grey, it not only provides aesthetic appeal but also ensures longevity. Measuring 1000mm in width, 650mm in depth, and 1600mm in height, this trolley is both spacious and sturdy, designed to facilitate the easy movement of goods with its reliable castor set. Perfect for industries requiring efficient transport solutions, it combines strength with practicality.

Heavy duty construction ensures durability and long lasting use

Double sided design allows for versatile access and improved workflow

Powder coated surface enhances resistance to wear and tear

Compact dimensions while maintaining ample storage space

Equipped with 125mm diameter castors for ease of movement

Finished in RAL 5010 gentian blue and RAL 7035 light grey for a modern look

push or pull handle provides additional convenience during transport

Ideal for both vertical and inclined mounting options

Related links