Subtotal (1 unit)*
£1,154.18
(exc. VAT)
£1,385.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,154.18 |
*price indicative
- RS Stock No.:
- 659-124
- Mfr. Part No.:
- 14026017.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Trolley | |
| Material | Steel | |
| Wheeled | Yes | |
| Length | 650mm | |
| Width | 1000mm | |
| Height | 1600mm | |
| Sub Type | Louvred Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Trolley | ||
Material Steel | ||
Wheeled Yes | ||
Length 650mm | ||
Width 1000mm | ||
Height 1600mm | ||
Sub Type Louvred Panel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott heavy duty 6 louvre panel trolley is expertly designed for efficiency and durability in various professional settings. Constructed from robust sheet steel, this double-sided trolley boasts a versatile 108 piece bin kit, making it the ideal solution for organising and transporting materials. The trolley finishes off in a resilient powder coat paint, featuring an elegant RAL 7035 light grey and striking RAL 3004 crimson red. Measuring 1000x650x1600mm, its perfectly sized for heavy loads, with a gross weight capacity of 80kg. This trolley is not only practical but also aesthetically pleasing, making it a functional addition to any work environment.
Robust construction from sheet steel ensures longevity and reliability
Double sided design maximises storage and accessibility
Includes a comprehensive 108 piece bin kit for organised storage
Finished in durable powder coat paint for enhanced aesthetic appeal
Accommodates heavy loads with a gross weight capacity of 80kg
Wheels equipped with 125mm diameter castors for easy mobility
Available in stylish RAL 7035 light grey and RAL 3004 crimson red colours
push or pull handle design facilitates effortless manoeuvrability
Dimensions are optimally designed for versatile use in different settings
