Subtotal (1 unit)*
£1,387.34
(exc. VAT)
£1,664.81
(inc. VAT)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,387.34 |
*price indicative
- RS Stock No.:
- 658-878
- Mfr. Part No.:
- 16927154.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Wheeled | Yes | |
| Length | 6mm | |
| Width | 1300 mm | |
| Height | 980mm | |
| Sub Type | Trolley | |
| Load Capacity | 200kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Wheeled Yes | ||
Length 6mm | ||
Width 1300 mm | ||
Height 980mm | ||
Sub Type Trolley | ||
Load Capacity 200kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso maintenance trolley seamlessly combines functionality with robust construction, designed specifically for efficient storage and easy manoeuvrability. This trolley features six spacious drawers, all with a 50 kg load capacity, ensuring that your tools and equipment are securely housed and easily accessible. With a durable powder-coated finish in light grey, the trolley not only complements any workspace aesthetic but also stands up to daily wear and tear. Its fully welded steel housing provides additional stability, while the 125mm diameter castors facilitate effortless movement across various surfaces. Compact dimensions of 1300x600x980mm make it suitable for tight workspaces, ensuring you maximise your productivity without compromise.
Robust, fully welded steel housing ensures lasting durability
Drawer blocking feature enhances safety during operation
Multiplex worktop provides a sturdy surface for all your tasks
125mm diameter castors enable smooth movement and stability
Light grey powder coat finish protects against scratches and rust
Designed with independent storage sections for organised tool management
Drawer configuration caters to various sizes for versatile storage solutions
Single reinforced door with a galvanised steel shelf maximises cupboard storage
Related links
- Bott Wheeled
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer

