Guitel Hervieu PUR Low Starting Resistance, Non-Marking Trolley Wheel
- RS Stock No.:
- 520-595
- Mfr. Part No.:
- 2005011
- Brand:
- Guitel Hervieu
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 520-595
- Mfr. Part No.:
- 2005011
- Brand:
- Guitel Hervieu
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 615mm | |
| Wheel Width | 32mm | |
| Tyre Type | Pneumatic | |
| Tyre Material | PUR | |
| Hub Material | Polyamide | |
| Features | Low Starting Resistance, Non-Marking | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 615mm | ||
Wheel Width 32mm | ||
Tyre Type Pneumatic | ||
Tyre Material PUR | ||
Hub Material Polyamide | ||
Features Low Starting Resistance, Non-Marking | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- FR
