Tente Trolley Wheel, 800kg
- RS Stock No.:
- 471-285
- Mfr. Part No.:
- RK.ETP 082X100-Ø47 X 16
- Brand:
- Tente
Stock information currently inaccessible
- RS Stock No.:
- 471-285
- Mfr. Part No.:
- RK.ETP 082X100-Ø47 X 16
- Brand:
- Tente
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 82mm | |
| Wheel Width | 100mm | |
| Bore Diameter | 16mm | |
| Load Capacity | 800kg | |
| Hub Bearing Type | Plain Bore | |
| Bore Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 82mm | ||
Wheel Width 100mm | ||
Bore Diameter 16mm | ||
Load Capacity 800kg | ||
Hub Bearing Type Plain Bore | ||
Bore Length 100mm | ||
- COO (Country of Origin):
- FR
