Tente Yellow PUR Casted, Corrosion Resistant Castor Wheels, 1300kg
- RS Stock No.:
- 471-130
- Mfr. Part No.:
- FTF 215X79-Ø60, 5 X 11
- Brand:
- Tente
Stock information currently inaccessible
- RS Stock No.:
- 471-130
- Mfr. Part No.:
- FTF 215X79-Ø60, 5 X 11
- Brand:
- Tente
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 215mm | |
| Wheel Width | 79mm | |
| Bore Diameter | 60mm | |
| Tyre Type | Solid | |
| Load Capacity | 1300kg | |
| Tyre Material | PUR | |
| Hub Material | Cast Iron | |
| Features | Casted, Corrosion Resistant | |
| Hub Bearing Type | Plain Bore | |
| Bore Length | 89mm | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 215mm | ||
Wheel Width 79mm | ||
Bore Diameter 60mm | ||
Tyre Type Solid | ||
Load Capacity 1300kg | ||
Tyre Material PUR | ||
Hub Material Cast Iron | ||
Features Casted, Corrosion Resistant | ||
Hub Bearing Type Plain Bore | ||
Bore Length 89mm | ||
Colour Yellow | ||
- COO (Country of Origin):
- FR
