2MΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Bourns, 3224

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
796-4721
Mfr. Part No.:
3224J-1-205E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

2MΩ

Mounting Type

Surface Mount

Number of Turns

12

Orientation

Side Adjust

Power Rating

0.25W

Series

3224

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

1.5 mm

Length

4.8mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
CR