200kΩ, SMD Trimmer Potentiometer 0.1W Top Adjust Murata, PVM4
- RS Stock No.:
- 788-4192
- Mfr. Part No.:
- PVM4A204C01R00
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 788-4192
- Mfr. Part No.:
- PVM4A204C01R00
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Maximum Resistance | 200kΩ | |
| Mounting Type | Surface Mount | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Power Rating | 0.1W | |
| Series | PVM4 | |
| Termination Style | Solder Pad | |
| Tolerance | ±25% | |
| Temperature Coefficient | ±250ppm/°C | |
| Shaft Diameter | 3.8 mm | |
| Length | 4mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Maximum Resistance 200kΩ | ||
Mounting Type Surface Mount | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.1W | ||
Series PVM4 | ||
Termination Style Solder Pad | ||
Tolerance ±25% | ||
Temperature Coefficient ±250ppm/°C | ||
Shaft Diameter 3.8 mm | ||
Length 4mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
