25kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386

Bulk discount available

Subtotal (1 unit)*

£1.19

(exc. VAT)

£1.43

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 37 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.19
10 - 24£1.07
25 - 49£0.98
50 - 99£0.90
100 +£0.72

*price indicative

Packaging Options:
RS Stock No.:
785-9657
Distrelec Article No.:
301-94-095
Mfr. Part No.:
3386F-1-253LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

25kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3386

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

0.76 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CR

3386F Top Adjust



Single Turn 10mm Cermet


Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)


Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs

Related links