50kΩ, SMD Trimmer Potentiometer 0.05W Side Adjust TE Connectivity, 3203

Discontinued
Packaging Options:
RS Stock No.:
754-2126
Mfr. Part No.:
3203X503P
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Resistance

50kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Side Adjust

Power Rating

0.05W

Series

3203

Termination Style

Tab

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

3.4mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
JP

150mW 3mm Square - 3203 Series


Tyco 3203 Series 150mW Top Adjust 3mm square SMD cermet trimmer potentiometers with a cross screwdriver slot. The manual adjust sister to the 3213 series, the 3203 series are a low profile trimmer potentiometer solution ideal for new generation hand held equipments where mixed technology and double sided component placement are unavoidable. The 3203 trimmer is sealed for IR, vapour phase and full immersion wave soldering together with the solvent board washing process.

Height above the board - 2mm
Cermet Technology
Suitable for dip and wave solder processes plus solvent washing
Delta Terminals Prevent Solder Bridging
Designed for Manual Adjust