10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3339
- RS Stock No.:
- 691-7632
- Distrelec Article No.:
- 301-15-422
- Mfr. Part No.:
- 3339P-1-103LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£4.45
(exc. VAT)
£5.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 81 unit(s) ready to ship
- Plus 57 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.45 |
| 10 - 24 | £4.19 |
| 25 - 49 | £3.78 |
| 50 - 99 | £3.52 |
| 100 + | £3.15 |
*price indicative
- RS Stock No.:
- 691-7632
- Distrelec Article No.:
- 301-15-422
- Mfr. Part No.:
- 3339P-1-103LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 10kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 4 | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | 3339 | |
| Termination Style | Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Diameter | 7.62mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 10kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 4 | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 3339 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Diameter 7.62mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- CR
Top Adjust 3339P Series
Four-Turn / Cermet / Industrial / Sealed
Unique planetary drive offers precise wiper setting of a multiturn in a single-turn package size
Top adjust style
Unique planetary drive offers precise wiper setting of a multiturn in a single-turn package size
Top adjust style
