10kΩ, SMD Trimmer Potentiometer 0.15W Top Adjust Bourns, 3302
- RS Stock No.:
- 691-2621
- Mfr. Part No.:
- 3302X-3-103E
- Brand:
- Bourns
Discontinued
- RS Stock No.:
- 691-2621
- Mfr. Part No.:
- 3302X-3-103E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 10kΩ | |
| Mounting Type | Surface Mount | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Power Rating | 0.15W | |
| Series | 3302 | |
| Termination Style | Solder Pad | |
| Tolerance | ±25% | |
| Temperature Coefficient | ±250ppm/°C | |
| Length | 2.2mm | |
| Shaft Diameter | 1.45 mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 10kΩ | ||
Mounting Type Surface Mount | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.15W | ||
Series 3302 | ||
Termination Style Solder Pad | ||
Tolerance ±25% | ||
Temperature Coefficient ±250ppm/°C | ||
Length 2.2mm | ||
Shaft Diameter 1.45 mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
150mW 2mm Open Frame 3302 Series
Recommended for reflow processing
Rotor design compatible with automatic adjustment equipment
2 mm size meets EIA/EIAJ standard trimmer footprint
Rotor design compatible with automatic adjustment equipment
2 mm size meets EIA/EIAJ standard trimmer footprint
