10kΩ, SMD Trimmer Potentiometer 3/20W Top Adjust Bourns, 3302

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
691-2596
Mfr. Part No.:
3302W-3-103E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

10kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

3/20W

Series

3302

Termination Style

Solder Pad

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

2.2mm

Shaft Diameter

1.45 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Related links