50kΩ, Through Hole Trimmer Potentiometer 0.2W Top Adjust TE Connectivity, 416

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
652-4934
Mfr. Part No.:
416MA503P
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Resistance

50kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.2W

Series

416

Termination Style

Pin

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

6.8mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C