500 Ω, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Bourns, 3386
- RS Stock No.:
- 522-2895
- Distrelec Article No.:
- 301-94-147
- Mfr. Part No.:
- 3386W-1-501LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£1.35
(exc. VAT)
£1.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 144 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.35 |
| 10 - 24 | £1.26 |
| 25 - 49 | £1.18 |
| 50 - 99 | £1.09 |
| 100 + | £1.02 |
*price indicative
- RS Stock No.:
- 522-2895
- Distrelec Article No.:
- 301-94-147
- Mfr. Part No.:
- 3386W-1-501LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 500Ω | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Packaging | Tube | |
| Orientation | Side Adjust | |
| Power Rating | 0.5W | |
| Series | 3386 | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Shaft Diameter | 3.15mm | |
| Maximum Operating Temperature | 125°C | |
| Length | 9.53mm | |
| Standards/Approvals | RoHS | |
| Depth | 9.53mm | |
| Height | 4.83mm | |
| Mechanical Rotation | 310° | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 500Ω | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Packaging Tube | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series 3386 | ||
Automotive Standard No | ||
Termination Style Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Shaft Diameter 3.15mm | ||
Maximum Operating Temperature 125°C | ||
Length 9.53mm | ||
Standards/Approvals RoHS | ||
Depth 9.53mm | ||
Height 4.83mm | ||
Mechanical Rotation 310° | ||
Element Material Cermet | ||



3386W Side Adjust
Single Turn 10mm Cermet
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Related links
- 500 Ω Pin 0.5 W Side Adjust Bourns, 3386
- 200 Ω Pin 0.5 W Side Adjust Bourns, 3386
- 100 Ω Pin 0.5 W Side Adjust Bourns, 3386
- 100 kΩ Pin 0.5 W Side Adjust Bourns, 3386
- 20 kΩ Pin 0.5 W Side Adjust Bourns, 3386
- 1 kΩ Pin 0.5 W Side Adjust Bourns, 3386
- 10 kΩ Pin 0.5 W Side Adjust Bourns, 3386
- 50 kΩ Pin 0.5 W Side Adjust Bourns, 3386
