500 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Bourns, 3386
- RS Stock No.:
- 522-2801
- Distrelec Article No.:
- 164-34-365
- Mfr. Part No.:
- 3386P-1-504LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£0.94
(exc. VAT)
£1.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £0.94 |
| 10 - 99 | £0.75 |
| 100 - 499 | £0.65 |
| 500 - 999 | £0.55 |
| 1000 + | £0.51 |
*price indicative
- RS Stock No.:
- 522-2801
- Distrelec Article No.:
- 164-34-365
- Mfr. Part No.:
- 3386P-1-504LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 500kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Packaging | Tube | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | 3386 | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Shaft Diameter | 3.15mm | |
| Length | 9.53mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 9.53mm | |
| Height | 4.83mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 310° | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 500kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Packaging Tube | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 3386 | ||
Automotive Standard No | ||
Termination Style Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Shaft Diameter 3.15mm | ||
Length 9.53mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 9.53mm | ||
Height 4.83mm | ||
Element Material Cermet | ||
Mechanical Rotation 310° | ||



3386P Top Adjust
Single Turn 10mm Cermet
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Related links
- 500 kΩ Pin 0.5 W Top Adjust Bourns, 3386
- 10 kΩ Pin 0.5 W Top Adjust Bourns, 3386
- 200 Ω Pin 0.5 W Top Adjust Bourns, 3386
- 1 mΩ Pin 0.5 W Top Adjust Bourns, 3386
- 1 kΩ Pin 0.5 W Top Adjust Bourns, 3386
- 20 kΩ Pin 0.5 W Top Adjust Bourns, 3386
- 100 Ω Pin 0.5 W Top Adjust Bourns, 3386
- 500 Ω Pin 0.5 W Top Adjust Bourns, 3386
