100kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386

Bulk discount available

Subtotal (1 unit)*

£2.21

(exc. VAT)

£2.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 74 unit(s) ready to ship
  • Plus 66 unit(s) ready to ship from another location
  • Plus 180 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.21
10 - 99£1.74
100 - 499£1.54
500 - 999£1.29
1000 +£1.20

*price indicative

Packaging Options:
RS Stock No.:
522-2255
Mfr. Part No.:
3386F-1-104TLF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

100kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3386

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

5.59 mm

Length

9.53mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

3386F-TW Finger Adjust



Single Turn 10mm Cermet


Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)


Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs

Related links