1 mΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Bourns, 3296
- RS Stock No.:
- 522-0091
- Distrelec Article No.:
- 164-00-747
- Mfr. Part No.:
- 3296Y-1-105LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£1.53
(exc. VAT)
£1.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 119 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
- Plus 338 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.53 |
| 10 - 24 | £1.37 |
| 25 - 49 | £1.25 |
| 50 - 99 | £1.15 |
| 100 + | £0.92 |
*price indicative
- RS Stock No.:
- 522-0091
- Distrelec Article No.:
- 164-00-747
- Mfr. Part No.:
- 3296Y-1-105LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 1mΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 25 | |
| Orientation | Top Adjust | |
| Packaging | Tube | |
| Power Rating | 0.5W | |
| Series | 3296 | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Shaft Diameter | 2.19mm | |
| Length | 9.53mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 4.83mm | |
| Height | 10.03mm | |
| Standards/Approvals | RoHS | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 1mΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 25 | ||
Orientation Top Adjust | ||
Packaging Tube | ||
Power Rating 0.5W | ||
Series 3296 | ||
Automotive Standard No | ||
Termination Style Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Shaft Diameter 2.19mm | ||
Length 9.53mm | ||
Maximum Operating Temperature 125°C | ||
Depth 4.83mm | ||
Height 10.03mm | ||
Standards/Approvals RoHS | ||
Element Material Cermet | ||

Top Adjust 3296Y Series
Slim body profile - higher packing density
Sealed to withstand immersion board washing
Moulded body with built-in stand-offs
Large screw slot for easier adjustment
Wiper idles at end travel
Slim body profile-higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Related links
- 1 mΩ Pin 0.5 W Top Adjust Bourns, 3296
- 20 Ω Pin 0.5 W Top Adjust Bourns, 3296
- 100 kΩ Pin 0.5 W Top Adjust Bourns, 3296
- 25 kΩ Pin 0.5 W Top Adjust Bourns, 3296
- 2 kΩ Pin 0.5 W Top Adjust Bourns, 3296
- 100 Ω Pin 0.5 W Top Adjust Bourns, 3296
- 250 kΩ Pin 0.5 W Top Adjust Bourns, 3296
- 20 kΩ Pin 0.5 W Top Adjust Bourns, 3296
