200 kΩ, Through Hole Trimmer Potentiometer, Pin 0.2 W Top Adjust Bourns, 3306

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.85

(exc. VAT)

£3.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 680 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.285£2.85
50 - 90£0.262£2.62
100 - 240£0.237£2.37
250 - 490£0.21£2.10
500 +£0.178£1.78

*price indicative

Packaging Options:
RS Stock No.:
488-5372
Mfr. Part No.:
3306P-1-204
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

200kΩ

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Packaging

Bag

Power Rating

0.2W

Series

3306

Termination Style

Pin

Automotive Standard

No

Tolerance ±

25%

Temperature Coefficient

±250 ppm/°C

Pin Count

3

Minimum Operating Temperature

-25°C

Shaft Diameter

3.4mm

Length

6.81mm

Maximum Operating Temperature

100°C

Height

7.62mm

Standards/Approvals

RoHS

Mechanical Rotation

260°

Element Material

Cermet

Cermet 3306P Top Adjust


Bourns® 3306F Series 6mm Round Trimpot® Trimming Potentiometer

Cross slot adjustment

Horizontal mounting system

Dust / splash resistant covers

PC board stand-off's and retention feature

Lead-free terminals

Related links