10kΩ, SMD Trimmer Potentiometer Top Adjust Murata, SV01
- RS Stock No.:
- 169-2933
- Mfr. Part No.:
- SV01A103AEA01B00
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-2933
- Mfr. Part No.:
- SV01A103AEA01B00
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Maximum Resistance | 10kΩ | |
| Mounting Type | Surface Mount | |
| Orientation | Top Adjust | |
| Series | SV01 | |
| Termination Style | Gull Wing | |
| Tolerance | ±30% | |
| Temperature Coefficient | ±500ppm/°C | |
| Shaft Diameter | 4 mm | |
| Length | 11mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Maximum Resistance 10kΩ | ||
Mounting Type Surface Mount | ||
Orientation Top Adjust | ||
Series SV01 | ||
Termination Style Gull Wing | ||
Tolerance ±30% | ||
Temperature Coefficient ±500ppm/°C | ||
Shaft Diameter 4 mm | ||
Length 11mm | ||
