2 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, 63M

Subtotal (1 box of 400 units)*

£713.20

(exc. VAT)

£856.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 400 unit(s), ready to ship
Units
Per unit
Per Box*
400 +£1.783£713.20

*price indicative

RS Stock No.:
167-9660
Mfr. Part No.:
M63M202KB30T607
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Trimmer Potentiometer

Maximum Resistance

2kΩ

Mount Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Packaging

Box

Power Rating

0.5W

Series

63M

Termination Style

Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Length

9.52mm

Shaft Diameter

8.38mm

Maximum Voltage

250V

Maximum Operating Temperature

125°C

Depth

9.52mm

Standards/Approvals

IEC 60393-1

Height

4.83mm

Mechanical Rotation

300°

Element Material

Cermet

COO (Country of Origin):
CZ

63M-T607 Finger Adjust


Height 10.41mm

Single Turn 10mm Cermet 63 Series


Sealed to withstand immersion board washing

Flame retardent plastic housing

Moulded body with built in stand offs

Solid end stop

IC style pins for PCB assembly

Related links