5 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, 63M
- RS Stock No.:
- 167-9658
- Mfr. Part No.:
- M63M502KB30T607
- Brand:
- Vishay
Subtotal (1 box of 400 units)*
£1,768.00
(exc. VAT)
£2,120.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 400 + | £4.42 | £1,768.00 |
*price indicative
- RS Stock No.:
- 167-9658
- Mfr. Part No.:
- M63M502KB30T607
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 5kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Packaging | Box | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | 63M | |
| Termination Style | Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Shaft Diameter | 8.38mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Voltage | 250V | |
| Length | 9.52mm | |
| Height | 4.83mm | |
| Standards/Approvals | IEC 60393-1 | |
| Depth | 9.52mm | |
| Mechanical Rotation | 300° | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 5kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Packaging Box | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 63M | ||
Termination Style Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Shaft Diameter 8.38mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Voltage 250V | ||
Length 9.52mm | ||
Height 4.83mm | ||
Standards/Approvals IEC 60393-1 | ||
Depth 9.52mm | ||
Mechanical Rotation 300° | ||
Element Material Cermet | ||


63M-T607 Finger Adjust
Height 10.41mm
Single Turn 10mm Cermet 63 Series
Sealed to withstand immersion board washing
Flame retardent plastic housing
Moulded body with built in stand offs
Solid end stop
IC style pins for PCB assembly
Related links
- 5 kΩ Pin 0.5 W Top Adjust Vishay, 63M
- 50 kΩ Pin 0.5 W Top Adjust Vishay, 63M
- 1 kΩ Pin 0.5 W Top Adjust Vishay, 63M
- 20 kΩ Pin 0.5 W Top Adjust Vishay, 63M
- 10 kΩ Pin 0.5 W Top Adjust Vishay, 63M
- 500 kΩ Pin 0.5 W Top Adjust Vishay, 63M
- 1 mΩ Pin 0.5 W Top Adjust Vishay, 63M
- 100 kΩ Pin 0.5 W Top Adjust Vishay, 63M
