- RS Stock No.:
- 167-9366
- Mfr. Part No.:
- T7YA103MT20
- Brand:
- Vishay
150 In stock - FREE next working day delivery available
Added
Price Each (In a Tube of 50)
£3.391
(exc. VAT)
£4.069
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 50 | £3.391 | £169.55 |
100 + | £3.221 | £161.05 |
*price indicative |
- RS Stock No.:
- 167-9366
- Mfr. Part No.:
- T7YA103MT20
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
Cermet T7YA Series
Industrial Grade
CECC 41100
Low temperature coefficient and high stability
Clear scale reading for ease of adjustment
IP64 - sealed for dust and PC boards cleaning (not water)
CECC 41100
Low temperature coefficient and high stability
Clear scale reading for ease of adjustment
IP64 - sealed for dust and PC boards cleaning (not water)
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | T7 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 4 mm |
Diameter | 7mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |