2 kΩ, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Side Adjust Bourns, 3296
- RS Stock No.:
- 167-5348
- Mfr. Part No.:
- 3296Z-1-202LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tube of 50 units)*
£57.00
(exc. VAT)
£68.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £1.14 | £57.00 |
| 100 - 200 | £1.049 | £52.45 |
| 250 - 450 | £0.946 | £47.30 |
| 500 - 700 | £0.844 | £42.20 |
| 750 + | £0.811 | £40.55 |
*price indicative
- RS Stock No.:
- 167-5348
- Mfr. Part No.:
- 3296Z-1-202LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 2kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 25 | |
| Orientation | Side Adjust | |
| Packaging | Tube | |
| Power Rating | 0.5W | |
| Series | 3296 | |
| Termination Style | Solder Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Shaft Diameter | 2.19mm | |
| Length | 9.53mm | |
| Maximum Operating Temperature | 125°C | |
| Height | 10.03mm | |
| Depth | 4.83mm | |
| Standards/Approvals | RoHS | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 2kΩ | ||
Mount Type Through Hole | ||
Number of Turns 25 | ||
Orientation Side Adjust | ||
Packaging Tube | ||
Power Rating 0.5W | ||
Series 3296 | ||
Termination Style Solder Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Shaft Diameter 2.19mm | ||
Length 9.53mm | ||
Maximum Operating Temperature 125°C | ||
Height 10.03mm | ||
Depth 4.83mm | ||
Standards/Approvals RoHS | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CR

Side Adjust 3296Z Series
Bourns® 3296Z 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Slim body profile - higher packing density
Sealed to withstand immersion board washing
Moulded body with built-in stand-offs
Large screw slot for easier adjustment
Wiper idles at end travel
Slim body profile-higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Related links
- 2 kΩ Solder Pin 0.5 W Side Adjust Bourns, 3296
- 50 kΩ Solder Pin 0.5 W Side Adjust Bourns, 3296
- 2.2 kΩ Solder Pin 0.5 W Side Adjust Bourns, 3296
- 200 Ω Solder Pin 0.5 W Side Adjust Bourns, 3296
- 100 kΩ Solder Pin 0.5 W Side Adjust Bourns, 3296
- 5 kΩ Solder Pin 0.5 W Side Adjust Bourns, 3296
- 50 Ω Solder Pin 0.5 W Side Adjust Bourns, 3296
- 20 Ω Solder Pin 0.5 W Side Adjust Bourns, 3296
