10 kΩ, Surface Mount Trimmer Potentiometer, J-Hook 0.125 W Top Adjust Bourns, 3313
- RS Stock No.:
- 167-4495
- Mfr. Part No.:
- 3313J-1-103E
- Brand:
- Bourns
Subtotal (1 reel of 1000 units)*
£718.00
(exc. VAT)
£862.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.718 | £718.00 |
*price indicative
- RS Stock No.:
- 167-4495
- Mfr. Part No.:
- 3313J-1-103E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Mount Type | Surface Mount | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.125W | |
| Series | 3313 | |
| Automotive Standard | No | |
| Termination Style | J-Hook | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Shaft Diameter | 1.93mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Height | 3.5mm | |
| Depth | 2.2mm | |
| Standards/Approvals | RoHS, UL | |
| Element Material | Cermet | |
| Mechanical Rotation | 250° | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 10kΩ | ||
Mount Type Surface Mount | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.125W | ||
Series 3313 | ||
Automotive Standard No | ||
Termination Style J-Hook | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Shaft Diameter 1.93mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Height 3.5mm | ||
Depth 2.2mm | ||
Standards/Approvals RoHS, UL | ||
Element Material Cermet | ||
Mechanical Rotation 250° | ||
- COO (Country of Origin):
- TW
125mW 3mm 3313J Series
Horizontal 3 mm Square Sealed Trimming Potentiometer
Compatible with surface mount manufacturing processes
Rotor stop for in-circuit adjustment
100 cycle rotational and seal life
Patent #5043695 assembly for seal integrity
Plastic housing for RF applications
Related links
- 10 kΩ J-Hook 0.125 W Top Adjust Bourns, 3313
- 20 Ω J-Hook 0.125 W Top Adjust Bourns, 3313
- 200 Ω J-Hook 0.125 W Top Adjust Bourns, 3313
- 1 kΩ J-Hook 0.125 W Top Adjust Bourns, 3313
- 500 kΩ J-Hook 0.125 W Top Adjust Bourns, 3313
- 47 kΩ J-Hook 0.125 W Top Adjust Bourns, 3313
- 100 Ω J-Hook 0.125 W Top Adjust Bourns, 3313
- 200 kΩ J-Hook 0.125 W Top Adjust Bourns, 3313
