100 Ω, Surface Mount Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Bourns, 3314
- RS Stock No.:
- 167-3579
- Mfr. Part No.:
- 3314G-1-101E
- Brand:
- Bourns
Subtotal (1 reel of 500 units)*
£344.50
(exc. VAT)
£413.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.689 | £344.50 |
*price indicative
- RS Stock No.:
- 167-3579
- Mfr. Part No.:
- 3314G-1-101E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 100Ω | |
| Mount Type | Surface Mount | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Series | 3314 | |
| Termination Style | Gull Wing | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Maximum Voltage | 300V | |
| Depth | 2.55mm | |
| Standards/Approvals | IPC, EIA, RoHS, UL, VECI, EIAJ | |
| Height | 6.2mm | |
| Mechanical Rotation | 240° | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 100Ω | ||
Mount Type Surface Mount | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Series 3314 | ||
Termination Style Gull Wing | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Maximum Voltage 300V | ||
Depth 2.55mm | ||
Standards/Approvals IPC, EIA, RoHS, UL, VECI, EIAJ | ||
Height 6.2mm | ||
Mechanical Rotation 240° | ||
Element Material Cermet | ||
- COO (Country of Origin):
- TW

250mW 4mm Sealed 3314G Series - Straight Slot
Miniature (nominal 4mm square case)
Excellent mounting efficiency
Suitable for flow/reflow soldering /hand solder
Ideal for automatic assembly
Meets standard EIA and EIAJ footprint
Related links
- 100 Ω Gull Wing 0.25 W Top Adjust Bourns, 3314
- 50 Ω Gull Wing 0.25 W Top Adjust Bourns, 3314
- 5 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3314
- 2 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3314
- 1 mΩ Gull Wing 0.25 W Top Adjust Bourns, 3314
- 20 Ω Gull Wing 0.25 W Top Adjust Bourns, 3314
- 1 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3314
- 100 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3314
