100Ω, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3214
- RS Stock No.:
- 167-3539
- Mfr. Part No.:
- 3214W-1-101E
- Brand:
- Bourns
Bulk discount available
Subtotal (1 reel of 250 units)*
£265.75
(exc. VAT)
£319.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 1000 | £1.063 | £265.75 |
| 1250 + | £1.042 | £260.50 |
*price indicative
- RS Stock No.:
- 167-3539
- Mfr. Part No.:
- 3214W-1-101E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 100Ω | |
| Mounting Type | Surface Mount | |
| Number of Turns | 5 | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | 3214 | |
| Termination Style | J-Hook | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Length | 4.8mm | |
| Shaft Diameter | 1.5 mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 100Ω | ||
Mounting Type Surface Mount | ||
Number of Turns 5 | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series 3214 | ||
Termination Style J-Hook | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Length 4.8mm | ||
Shaft Diameter 1.5 mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- MX
5-Turn 250mW 4mm Sealed 3214W Series
Bourns® 3214W Series 4mm Sealed 5-Turn Trimpot® Trimming Potentiometer
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Straight slot top adjuster
Meets standard EIA and EIAJ footprint
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Straight slot top adjuster
Meets standard EIA and EIAJ footprint
Multi-Turn Surface Mount Trimmers
