500kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3299

Bulk discount available

Subtotal (1 tube of 50 units)*

£98.45

(exc. VAT)

£118.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 - 50£1.969£98.45
100 - 200£1.812£90.60
250 - 450£1.634£81.70
500 - 700£1.457£72.85
750 +£1.28£64.00

*price indicative

RS Stock No.:
167-3425
Mfr. Part No.:
3299W-1-504LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

500kΩ

Mounting Type

Through Hole

Number of Turns

25

Orientation

Top Adjust

Power Rating

0.5W

Series

3299

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

2.29 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

10mm 3/8 in. 500mW Top Adjust 3299W Series


Bourns® 3299W 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Multi-contact wiper - low noise, high stability
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0.1in grid pitch

Related links