1 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Bourns, 3296
- RS Stock No.:
- 167-3376
- Mfr. Part No.:
- 3296W-1-102LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tube of 50 units)*
£56.50
(exc. VAT)
£68.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 150 unit(s) ready to ship
- Plus 700 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £1.13 | £56.50 |
| 100 - 200 | £1.04 | £52.00 |
| 250 - 450 | £0.938 | £46.90 |
| 500 - 700 | £0.836 | £41.80 |
| 750 + | £0.811 | £40.55 |
*price indicative
- RS Stock No.:
- 167-3376
- Mfr. Part No.:
- 3296W-1-102LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 1kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 25 | |
| Packaging | Tube | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | 3296 | |
| Termination Style | Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Shaft Diameter | 2.19mm | |
| Length | 9.53mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 4.83mm | |
| Standards/Approvals | RoHS | |
| Height | 10.03mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 1kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 25 | ||
Packaging Tube | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 3296 | ||
Termination Style Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Shaft Diameter 2.19mm | ||
Length 9.53mm | ||
Maximum Operating Temperature 125°C | ||
Depth 4.83mm | ||
Standards/Approvals RoHS | ||
Height 10.03mm | ||
Element Material Cermet | ||

Top Adjust 3296W Series
Bourns 3296 series Square trimpot trimming potentiometer/ resistor perform a variety of circuit adjustments in all types of electronic equipment, These through hole trimmers feature a slim body profile, sealed to withstand immersion board washing. It also has a larger screw slot for easier adjustment. Moulded body with built-in stand offs
Features
Side or TOP adjustment with lead screw
Power rating 0.5W
25 turns and rotational life of 200 cycles
Temperature coefficient is ±100ppm/°C
Temperature Range -55 °C to +125 °C
5 Terminal styles
Multiturn / Cermet / Industrial / Sealed
Chevron seal design
Applications
Consumer Electronics
Industrial
Portable Devices
Power Management
Related links
- 1 kΩ Pin 0.5 W Top Adjust Bourns, 3296
- 5 kΩ Pin 0.5 W Top Adjust Bourns, 3296
- 1 mΩ Pin 0.5 W Top Adjust Bourns, 3296
- 10 Ω Pin 0.5 W Top Adjust Bourns, 3296
- 25 kΩ Pin 0.5 W Top Adjust Bourns, 3296
- 2 mΩ Pin 0.5 W Top Adjust Bourns, 3296
- 50 kΩ Pin 0.5 W Top Adjust Bourns, 3296
- 10 kΩ Pin 0.5 W Top Adjust Bourns, 3296
