2 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Bourns, 3362

Bulk discount available

Subtotal (1 tube of 50 units)*

£24.90

(exc. VAT)

£29.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200£0.498£24.90
250 - 450£0.458£22.90
500 - 950£0.413£20.65
1000 - 1950£0.369£18.45
2000 +£0.324£16.20

*price indicative

RS Stock No.:
167-3271
Mfr. Part No.:
3362W-1-202LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

2kΩ

Mount Type

Through Hole

Number of Turns

1

Packaging

Tube

Orientation

Side Adjust

Power Rating

0.5W

Series

3362

Automotive Standard

No

Termination Style

Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Length

6.6mm

Shaft Diameter

2.77mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

4.7mm

Element Material

Cermet

Mechanical Rotation

270°

Cermet 1/4 in. Square 500mW Side Adjust 3362W Series


Bourns® 3362W Series 1/4" Square single turn Trimpot® Trimming Potentiometer

Miniature package

Rotor designed for automatic machine adjust Interface

Sealed to withstand harsh environments and immersion cleaning

Built in board stand offs

Multi-wire wiper to minimise contact resistance variation

Related links