5kΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Bourns, 3224

Discontinued
RS Stock No.:
167-3233
Mfr. Part No.:
3224G-1-502E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

5kΩ

Mounting Type

Surface Mount

Number of Turns

12

Orientation

Side Adjust

Power Rating

0.25W

Series

3224

Termination Style

Gull Wing

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

1.5 mm

Length

4.8mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

12-Turn 250mW 4mm 3224G Series Side Adjust


Bourns Standard 3224G Series side adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224G series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.

Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%


Multi-Turn Surface Mount Trimmers

Related links