200 Ω, Surface Mount Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Bourns, 3224
- RS Stock No.:
- 167-0108
- Mfr. Part No.:
- 3224X-1-201E
- Brand:
- Bourns
Subtotal (1 reel of 200 units)*
£392.00
(exc. VAT)
£470.00
(inc. VAT)
FREE delivery for orders over £60.00
- 200 unit(s) shipping from 17 July 2026
- Plus 200 unit(s) shipping from 21 August 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 200 + | £1.96 | £392.00 |
*price indicative
- RS Stock No.:
- 167-0108
- Mfr. Part No.:
- 3224X-1-201E
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 200Ω | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface Mount | |
| Number of Turns | 12 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | 3224 | |
| Automotive Standard | No | |
| Termination Style | Gull Wing | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Length | 4.8mm | |
| Maximum Operating Temperature | 150°C | |
| Shaft Length | 0.6mm | |
| Maximum Voltage | 300V | |
| Standards/Approvals | EIAJ, VECI SMD, EIA, UL, IPC, RoHS | |
| Height | 5.3mm | |
| Depth | 3.9mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 12Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 200Ω | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface Mount | ||
Number of Turns 12 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series 3224 | ||
Automotive Standard No | ||
Termination Style Gull Wing | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Length 4.8mm | ||
Maximum Operating Temperature 150°C | ||
Shaft Length 0.6mm | ||
Maximum Voltage 300V | ||
Standards/Approvals EIAJ, VECI SMD, EIA, UL, IPC, RoHS | ||
Height 5.3mm | ||
Depth 3.9mm | ||
Element Material Cermet | ||
Mechanical Rotation 12Cycles | ||
12-Turn 250mW 4mm 3224X Series Top Adjust
Multi-Turn Surface Mount Trimmers
Related links
- 200 Ω Gull Wing 0.25 W Top Adjust Bourns, 3224
- 500 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3224
- 100 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3224
- 500 Ω Gull Wing 0.25 W Top Adjust Bourns, 3224
- 100 Ω Gull Wing 0.25 W Top Adjust Bourns, 3224
- 2 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3224
- 5 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3224
- 50 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3224
